Part Details for R40-E1X2-V80 by TE Connectivity
Overview of R40-E1X2-V80 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R40-E1X2-V80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - DPDT - 5A - 6VDC 80Ohms Coil. |
5 In Stock |
|
$495.1200 / $517.0300 | Buy Now |
|
Master Electronics | Relay - DPDT - 5A - 6VDC 80Ohms Coil. |
5 In Stock |
|
$495.1200 / $517.0300 | Buy Now |