Part Details for R404.101.000 by RADIALL
Overview of R404.101.000 by RADIALL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH2R404PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 90 A, 0.0024 Ω@10V, SOP Advance(WF) |