Part Details for R404.101.000W by Radiall
Overview of R404.101.000W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH2R404PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 90 A, 0.0024 Ω@10V, SOP Advance(WF) |
Price & Stock for R404.101.000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R404101000W
|
Avnet Americas | Connector Accessories Coaxial Termination SMA Male 50Ohm 0 to 4GHz - Bulk (Alt: R404101000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$4.3260 / $7.5420 | Buy Now |