Part Details for R404.155.000 by Radiall
Overview of R404.155.000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH2R404PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 90 A, 0.0024 Ω@10V, SOP Advance(WF) |
Price & Stock for R404.155.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R404155000
|
Avnet Americas | Cable Assembly Cord 0.07m SMB to Ring Terminal - Bulk (Alt: R404155000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$155.6520 / $229.6980 | Buy Now |