Part Details for R404.340.120 by Radiall
Overview of R404.340.120 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404.340.120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R404340120
|
Avnet Americas | Conn Type N Terminator M 0Hz to 18GHz 50Ohm ST - Bulk (Alt: R404340120) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$159.6420 / $303.6060 | Buy Now |
DISTI #
R404340120
|
Avnet Americas | Conn Type N Terminator M 0Hz to 18GHz 50Ohm ST - Bulk (Alt: R404340120) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$159.6420 / $303.6060 | Buy Now |
DISTI #
R404340120
|
Avnet Americas | Conn Type N Terminator M 0Hz to 18GHz 50Ohm ST - Bulk (Alt: R404340120) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$159.6420 / $303.6060 | Buy Now |