Part Details for R404102000 by Radiall
Overview of R404102000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404102000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404102000-ND
|
DigiKey | TERMINATION: SMA F 4GHZ 1W 50OHM Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3200 | Buy Now |
DISTI #
R404102000
|
Avnet Americas | TERMINATION: SMA F 4GHZ 1W 50ohms - Bulk (Alt: R404102000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$21.4480 / $40.4280 | Buy Now |
DISTI #
501-R404102000
|
Mouser Electronics | RF Terminators TERMINATION: SMA F 4GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$31.0700 / $41.9400 | Order Now |
DISTI #
R404102000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 5 | 0 |
|
$19.3900 / $28.4300 | Buy Now |
Part Details for R404102000
R404102000 CAD Models
R404102000 Part Data Attributes
|
R404102000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404102000
Radiall
RF/Microwave Termination, 0MHz Min, 2500MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |