There are no models available for this part yet.
Overview of R404131120 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for R404131120 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R404131120-ND
|
DigiKey | TERMINATION: N M 4GHZ 1W 50OHMS Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4600 | Buy Now | |
DISTI #
R404131120
|
Avnet Americas | TERMINATION: N M 4GHZ 1W 50ohms with chain - Bulk (Alt: R404131120) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$23.2540 / $43.7940 | Buy Now | |
DISTI #
501-R404131120
|
Mouser Electronics | RF Terminators TERMINATION: N M 4GHZ 1W 50ohms with chain RoHS: Compliant | 0 |
|
$35.6200 / $45.4400 | Order Now | |
DISTI #
R404131120
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 5 | 0 |
|
$21.0300 / $30.8000 | Buy Now |
CAD Models for R404131120 by Radiall
Part Data Attributes for R404131120 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks, 4 Days
|
Additional Feature
|
N-M, I/P POWER-MAX(PEAK)=500W
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
30 dBm
|
JESD-609 Code
|
e4
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
RF/MICROWAVE TERMINATION
|
Terminal Finish
|
Gold (Au)
|
VSWR-Max
|
1.2
|
Related Parts for R404131120
-
R404240120RF/Microwave Terminations
-
700B200FW500XCFixed Capacitors
-
LB25SGG01-5C05-JCPushbutton Switches
-
IRFB4110PBFPower Field-Effect Transistors
-
77SP36-01-2-05NRotary Switches
-
IPD1-04-D-KAssembly Items
-
NFM21PC105B1C3Data Line Filters
-
LT1054IS8Switching Regulator or Controllers
-
ECL10US05-TPower Supply Modules