Part Details for R404160000 by Radiall
Overview of R404160000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for R404160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404160000-ND
|
DigiKey | TERMINATION: SUBV F 8GHZ 0.5W 50 Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.9780 | Buy Now |
DISTI #
R404160000
|
Avnet Americas | TERMINATION: SUBV F 8GHZ 0.5W 50ohms - Bulk (Alt: R404160000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$134.8200 / $254.2320 | Buy Now |
|
Quest Components | 12 |
|
$102.0000 / $120.0000 | Buy Now | |
DISTI #
R404160000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R404160000
R404160000 CAD Models
R404160000 Part Data Attributes
|
R404160000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404160000
Radiall
RF/Microwave Termination, 0MHz Min, 8000MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | SMC, I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |