There are no models available for this part yet.
Overview of R4041E2000 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R4041E2000 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R4041E2000
|
Avnet Americas | Connector Plug 0Hz to 4GHz 50Ohm Straight Gold Over Nickel - Bulk (Alt: R4041E2000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
501-R4041E2000
|
Mouser Electronics | RF Terminators TERMINATION: NEX10 M SCREW 4 GHZ 1W with cord | 0 |
|
$15.4600 / $21.4500 | Order Now | |
DISTI #
R4041E2000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |