Part Details for R404260000 by Radiall
Overview of R404260000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for R404260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404260000-ND
|
DigiKey | TERMINATION: SMP M 40GHZ 0.5W 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R404260000
|
Avnet Americas | TERMINATION: SMP M 40GHZ 0.5W 50ohms - Bulk (Alt: R404260000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
RFQ | |
DISTI #
R404260000
|
Avnet Americas | TERMINATION: SMP M 40GHZ 0.5W 50ohms - Bulk (Alt: R404260000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
RFQ | |
DISTI #
R404260000
|
Avnet Americas | TERMINATION: SMP M 40GHZ 0.5W 50ohms - Bulk (Alt: R404260000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
RFQ |
Part Details for R404260000
R404260000 CAD Models
R404260000 Part Data Attributes
|
R404260000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404260000
Radiall
RF/Microwave Termination, 0MHz Min, 40000MHz Max, 50ohm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | SMP-M, I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.7 |