Part Details for R4042N5000 by Radiall
Overview of R4042N5000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4042N5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R4042N5000-ND
|
DigiKey | TERMINATION 2.4MM F 50GHZ 0.5W Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$592.5200 | Buy Now |
DISTI #
R4042N5000
|
Avnet Americas | TERMINATION 2.4mm F 50GHZ 0.5W - Bulk (Alt: R4042N5000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$373.3660 / $703.9800 | Buy Now |
DISTI #
501-R4042N5000
|
Mouser Electronics | RF Terminators TERMINATION 2.4mm F 50GHZ 0.5W RoHS: Compliant | 1 |
|
$548.9800 / $592.4800 | Buy Now |
DISTI #
R4042N5000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
$337.5800 / $495.0600 | Buy Now |
Part Details for R4042N5000
R4042N5000 CAD Models
R4042N5000 Part Data Attributes
|
R4042N5000
Radiall
Buy Now
|
Compare Parts:
R4042N5000
Radiall
|
Samacsys Manufacturer | Radiall |