Part Details for R404340000 by Radiall
Overview of R404340000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404340000-ND
|
DigiKey | TERMINATION: N M 18GHZ 2W 50OHMS Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$290.8500 | Buy Now |
DISTI #
R404340000
|
Avnet Americas | TERMINATION: N M 18GHZ 2W 50ohms - Bulk (Alt: R404340000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$215.4180 / $345.5640 | Buy Now |
DISTI #
R404340000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 5 | 0 |
|
$205.1500 / $243.0100 | Buy Now |
Part Details for R404340000
R404340000 CAD Models
R404340000 Part Data Attributes
|
R404340000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404340000
Radiall
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | N | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |