Part Details for R404380000 by Radiall
Overview of R404380000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R404380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404380000-ND
|
DigiKey | TERMINATION: SSMA M 18GHZ 0.5W 5 Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.4580 | Buy Now |
DISTI #
R404380000
|
Avnet Americas | TERMINATION: SSMA M 18GHZ 0.5W 50ohms - Bulk (Alt: R404380000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$170.2260 / $323.7120 | Buy Now |
DISTI #
501-R404380000
|
Mouser Electronics | RF Terminators TERMINATION: SSMA M 18GHZ 0.5W 50ohms RoHS: Compliant | 0 |
|
$249.2100 / $272.4500 | Order Now |
Part Details for R404380000
R404380000 CAD Models
R404380000 Part Data Attributes:
|
R404380000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404380000
Radiall
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.35 |