Part Details for R404584000 by Radiall
Overview of R404584000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404584000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R404584000
|
Avnet Americas | Connector Accessories SMA Male Coaxial Terminator 50Ohm - Bulk (Alt: R404584000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R404584000
|
Avnet Americas | Connector Accessories SMA Male Coaxial Terminator 50Ohm - Bulk (Alt: R404584000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R404584000
|
Avnet Americas | Connector Accessories SMA Male Coaxial Terminator 50Ohm - Bulk (Alt: R404584000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R404584000
R404584000 CAD Models
R404584000 Part Data Attributes
|
R404584000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404584000
Radiall
RF/Microwave Termination, 0MHz Min, 12400MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |