Part Details for R404584500 by Radiall
Overview of R404584500 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R404584500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404584500-ND
|
DigiKey | TERMINATION: SMA F 12GHZ 20W 50O Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.6300 | Buy Now |
DISTI #
R404584500
|
Avnet Americas | TERMINATION: SMA F 12GHZ 20W 50ohms - Bulk (Alt: R404584500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$301.7560 / $585.3060 | Buy Now |
DISTI #
R404584500
|
Avnet Americas | TERMINATION: SMA F 12GHZ 20W 50ohms - Bulk (Alt: R404584500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$301.7560 / $585.3060 | Buy Now |
DISTI #
R404584500
|
Avnet Americas | TERMINATION: SMA F 12GHZ 20W 50ohms - Bulk (Alt: R404584500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$301.7560 / $585.3060 | Buy Now |
Part Details for R404584500
R404584500 CAD Models
R404584500 Part Data Attributes
|
R404584500
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404584500
Radiall
RF/Microwave Termination, 0MHz Min, 12400MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |