Part Details for R404588000 by Radiall
Overview of R404588000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404588000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404588000-ND
|
DigiKey | TERMINATION: N M 18GHZ 20W 50OHM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$571.9400 | Buy Now |
DISTI #
R404588000
|
Avnet Americas | TERMINATION: N M 18GHZ 20W 50ohms - Bulk (Alt: R404588000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$350.3360 / $679.5360 | Buy Now |
DISTI #
R404588000
|
Avnet Americas | TERMINATION: N M 18GHZ 20W 50ohms - Bulk (Alt: R404588000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$350.3360 / $679.5360 | Buy Now |
DISTI #
R404588000
|
Avnet Americas | TERMINATION: N M 18GHZ 20W 50ohms - Bulk (Alt: R404588000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$350.3360 / $679.5360 | Buy Now |
DISTI #
R404588000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R404588000
R404588000 CAD Models
R404588000 Part Data Attributes
|
R404588000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404588000
Radiall
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Additional Feature | N-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.35 |