Part Details for R404750000 by Radiall
Overview of R404750000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0063
|
Newark | Rf Terminator, N Coaxial, Plug, 6Ghz, Connector Type:Terminator, Coaxial, Adapter Body Style:Straight Adapter, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:-, Convert To Gender:-, Impedance:50Ohm, Product Rohs Compliant: Yes |Radiall R404750000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$555.9500 / $851.0100 | Buy Now |
DISTI #
2201-R404750000-ND
|
DigiKey | TERMINATION: N M 6 GHZ 30W Min Qty: 5 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$742.3340 | Buy Now |
DISTI #
R404750000
|
Avnet Americas | Conn Type N PL 0Hz to 6GHz 50Ohm ST Gold Over Nickel Phosphorus - Bulk (Alt: R404750000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$580.1040 / $881.9820 | Buy Now |
DISTI #
501-R404750000
|
Mouser Electronics | RF Terminators TERMINATION: N M 6 GHZ 30W RoHS: Compliant | 4 |
|
$651.7300 / $685.9700 | Buy Now |
DISTI #
R404750000
|
Avnet Americas | Conn Type N PL 0Hz to 6GHz 50Ohm ST Gold Over Nickel Phosphorus - Bulk (Alt: R404750000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$580.1040 / $881.9820 | Buy Now |
DISTI #
R404750000
|
Avnet Americas | Conn Type N PL 0Hz to 6GHz 50Ohm ST Gold Over Nickel Phosphorus - Bulk (Alt: R404750000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$580.1040 / $881.9820 | Buy Now |
DISTI #
R404750000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2494450
|
element14 Asia-Pacific | RF TERMINATOR, N COAXIAL, PLUG, 6GHZ RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$682.6636 / $718.6110 | Buy Now |
DISTI #
2494450
|
Farnell | RF TERMINATOR, N COAXIAL, PLUG, 6GHZ RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 6 |
|
$566.3457 / $755.5105 | Buy Now |