Part Details for R404ME5050 by Radiall
Overview of R404ME5050 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for R404ME5050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R404ME5050
|
Avnet Americas | Connector Type NEX10 Female Termination Low PIM 380MHz to 6GHz 50Ohm 50W - Bulk (Alt: R404ME5050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,975.3440 / $2,787.9660 | Buy Now |
DISTI #
501-R404ME5050
|
Mouser Electronics | RF Terminators TERMINATION: NEX10 F 0.38-6GHZ 50W LOW PIM | 0 |
|
$2,035.7200 | Order Now |