There are no models available for this part yet.
Overview of R40N-3011-85-1048 by RELPOL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
10484S5CB | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for R40N-3011-85-1048 by RELPOL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R40N3011851048
|
TME | Relay: electromagnetic, SPDT, Ucoil: 48VDC, 40A, R40N, PCB, 0.9W Min Qty: 1 | 45 |
|
$2.8900 / $5.4000 | Buy Now |