There are no models available for this part yet.
Overview of R40N-3021-85-5024 by RELPOL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3021ES8#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021EDH#PBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021ES8-1.2#PBF | Analog Devices | 500mA, L V, Very L Drop Lin Re |
Price & Stock for R40N-3021-85-5024 by RELPOL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R40N3021855024
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VAC, 40A, R40N, PCB, 0.9VA Min Qty: 1 | 39 |
|
$2.9500 / $4.5000 | Buy Now |