Part Details for R411709124 by Radiall
Overview of R411709124 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R411709124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R411709124-ND
|
DigiKey | ATTENUATOR: QMA 9DB 6GHZ 1W 50OH Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.5390 | Buy Now |
DISTI #
R411709124
|
Avnet Americas | ATTENUATOR: QMA 9DB 6GHZ 1W 50ohms - Bulk (Alt: R411709124) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7060 / $151.4160 | Buy Now |
DISTI #
501-R411709124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: QMA 9DB 6GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$123.5300 / $132.2300 | Order Now |
DISTI #
R411709124
|
Avnet Americas | ATTENUATOR: QMA 9DB 6GHZ 1W 50ohms - Bulk (Alt: R411709124) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7060 / $151.4160 | Buy Now |
DISTI #
R411709124
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R411709124
R411709124 CAD Models
R411709124 Part Data Attributes:
|
R411709124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411709124
Radiall
Fixed Attenuator, 2000MHz Min, 6000MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | QMA, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 9 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |