Part Details for R411713124 by Radiall
Overview of R411713124 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for R411713124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R411713124-ND
|
DigiKey | ATTENUATOR: QMA 13DB 6GHZ 1W 50O Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.5390 | Buy Now |
DISTI #
R411713124
|
Avnet Americas | ATTENUATOR: QMA 13DB 6GHZ 1W 50ohms - Bulk (Alt: R411713124) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7060 / $151.4160 | Buy Now |
DISTI #
501-R411713124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: QMA 13DB 6GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$122.5400 / $132.0800 | Order Now |
Part Details for R411713124
R411713124 CAD Models
R411713124 Part Data Attributes:
|
R411713124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411713124
Radiall
Fixed Attenuator, 2000MHz Min, 3000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Additional Feature | QMA, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 13 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |