Part Details for R411803119 by Radiall
Overview of R411803119 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R411803119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R411803119-ND
|
DigiKey | ATTENUATOR: SMA.75 3DB 8GHZ 2W 5 Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.9960 | Buy Now |
DISTI #
R411803119
|
Avnet Americas | Coaxial Attenuator - Bulk (Alt: R411803119) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0740 / $114.2640 | Buy Now |
DISTI #
501-R411803119
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.75 3DB 8GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$100.0800 / $108.9600 | Order Now |
DISTI #
R411803119
|
Avnet Americas | Coaxial Attenuator - Bulk (Alt: R411803119) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0740 / $114.2640 | Buy Now |
DISTI #
R411803119
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 0 |
|
$68.9100 / $82.7100 | Buy Now |
Part Details for R411803119
R411803119 CAD Models
R411803119 Part Data Attributes:
|
R411803119
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411803119
Radiall
Fixed Attenuator, 0MHz Min, 8000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |