Part Details for R411810121 by Radiall
Overview of R411810121 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R411810121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9366
|
Newark | Rf/Coaxial Connector, Sma Coaxial, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R411810121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$57.6100 / $88.1800 | Buy Now |
DISTI #
2201-R411810121-ND
|
DigiKey | ATT SMA.75 10DB 18GHZ 2W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$88.7367 / $110.1100 | Buy Now |
DISTI #
R411810121
|
Avnet Americas | ATTENUATOR: SMA.75 10DB 18GHZ 2W 50ohms - Bulk (Alt: R411810121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3680 / $115.4340 | Buy Now |
DISTI #
501-R411810121
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.75 10DB 18GHZ 2W 50ohms RoHS: Compliant | 7 |
|
$97.0700 / $110.0800 | Buy Now |
DISTI #
R411810121
|
Avnet Americas | ATTENUATOR: SMA.75 10DB 18GHZ 2W 50ohms - Bulk (Alt: R411810121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3680 / $115.4340 | Buy Now |
DISTI #
R411810121
|
Avnet Americas | ATTENUATOR: SMA.75 10DB 18GHZ 2W 50ohms - Bulk (Alt: R411810121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3680 / $115.4340 | Buy Now |
DISTI #
4196703
|
element14 Asia-Pacific | ATTENUATOR, SMA, 2W, 10DB, 18GHZ RoHS: Compliant Min Qty: 1 Container: Each | 178 |
|
$92.3834 / $114.6336 | Buy Now |
DISTI #
4196703
|
Farnell | ATTENUATOR, SMA, 2W, 10DB, 18GHZ RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 178 |
|
$88.8328 / $107.3857 | Buy Now |
Part Details for R411810121
R411810121 CAD Models
R411810121 Part Data Attributes
|
R411810121
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411810121
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |