Part Details for R411819124 by Radiall
Overview of R411819124 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R411819124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R411819124-ND
|
DigiKey | ATTENUATOR: SMA.75 19DB 6GHZ 1W Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.7890 | Buy Now |
DISTI #
R411819124
|
Avnet Americas | Fixed Coaxial Attenuators 6GHz 19dB - Bulk (Alt: R411819124) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2120 / $54.5940 | Buy Now |
DISTI #
501-R411819124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.75 19DB 6GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$44.5500 / $52.0600 | Order Now |
DISTI #
R411819124
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R411819124
R411819124 CAD Models
R411819124 Part Data Attributes
|
R411819124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411819124
Radiall
Fixed Attenuator, 0MHz Min, 3000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 19 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 1.3 |