Part Details for R412400000 by Radiall
Overview of R412400000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R412400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R412400000-ND
|
DigiKey | ATTENUATOR: BNC 0DB 2GHZ 2W 50OH Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.5390 | Buy Now |
DISTI #
R412400000
|
Avnet Americas | Fixed Coaxial Attenuators 2GHz 0dB - Bulk (Alt: R412400000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0100 / $168.5520 | Buy Now |
DISTI #
501-R412400000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: BNC 0DB 2GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$141.7500 / $147.5100 | Order Now |
DISTI #
R412400000
|
Avnet Americas | Fixed Coaxial Attenuators 2GHz 0dB - Bulk (Alt: R412400000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0100 / $168.5520 | Buy Now |
DISTI #
R412400000
|
Avnet Americas | Fixed Coaxial Attenuators 2GHz 0dB - Bulk (Alt: R412400000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0100 / $168.5520 | Buy Now |
DISTI #
R412400000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 10 | 0 |
|
$98.7700 / $118.5300 | Buy Now |
Part Details for R412400000
R412400000 CAD Models
R412400000 Part Data Attributes
|
R412400000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412400000
Radiall
Fixed Attenuator, 0MHz Min, 2000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Attenuation-Nom | ||
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |