Part Details for R412411124 by Radiall
Overview of R412411124 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R412411124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R412411124-ND
|
DigiKey | ATTENUATOR: BNC 11DB 3 GHZ 1W 50 Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.1220 | Buy Now |
DISTI #
R412411124
|
Avnet Americas | ATTENUATOR: BNC 11dB 3 GHZ 1W 50ohms - Bulk (Alt: R412411124) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9120 / $81.2340 | Buy Now |
DISTI #
501-R412411124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: BNC 11dB 3 GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$105.8500 / $124.1000 | Order Now |
DISTI #
R412411124
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R412411124
R412411124 CAD Models
R412411124 Part Data Attributes
|
R412411124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412411124
Radiall
Fixed Attenuator, 0MHz Min, 3000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 11 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD | |
VSWR-Max | 1.3 |