Part Details for R412530000 by Radiall
Overview of R412530000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R412530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R412530000-ND
|
DigiKey | ATTENUATOR: TNC 30DB 2GHZ 2W 50O Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.1200 | Buy Now |
DISTI #
R412530000
|
Avnet Americas | Fixed Coaxial Attenuators 2GHz 30dB - Bulk (Alt: R412530000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$195.2720 / $325.8180 | Buy Now |
DISTI #
501-R412530000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: TNC 30DB 2GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$249.0300 / $254.0800 | Order Now |
DISTI #
R412530000
|
Avnet Americas | Fixed Coaxial Attenuators 2GHz 30dB - Bulk (Alt: R412530000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$195.2720 / $325.8180 | Buy Now |
DISTI #
R412530000
|
Avnet Americas | Fixed Coaxial Attenuators 2GHz 30dB - Bulk (Alt: R412530000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$195.2720 / $325.8180 | Buy Now |
Part Details for R412530000
R412530000 CAD Models
R412530000 Part Data Attributes
|
R412530000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412530000
Radiall
Fixed Attenuator, 0MHz Min, 2000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.15 |