Part Details for R412715124 by Radiall
Overview of R412715124 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R412715124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R412715124-ND
|
DigiKey | ATTENUATOR: N 15DB 6GHZ 1W 50OHM Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5600 | Buy Now |
DISTI #
R412715124
|
Avnet Americas | ATTENUATOR: N 15dB 6GHZ 1W 50ohms - Bulk (Alt: R412715124) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3340 / $90.6300 | Buy Now |
DISTI #
501-R412715124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: N 15dB 6GHZ 1W 50ohms | 0 |
|
$70.7300 / $80.5500 | Order Now |
DISTI #
R412715124
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R412715124
R412715124 CAD Models
R412715124 Part Data Attributes
|
R412715124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R412715124
Radiall
Fixed Attenuator, 0MHz Min, 6000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |