Part Details for R413220150 by Radiall
Overview of R413220150 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413220150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413220150-ND
|
DigiKey | PRECISION ATTENUATOR: SMA3.5 20D Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$473.6700 | Buy Now |
DISTI #
R413220150
|
Avnet Americas | PRECISION ATTENUATOR: SMA3.5 20DB 26.5GHZ 2W 50ohms - Bulk (Alt: R413220150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R413220150
|
Mouser Electronics | Attenuators - Interconnects PRECISION ATTENUATOR: SMA3.5 20DB 26.5GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$368.0500 / $397.2100 | Order Now |
DISTI #
R413220150
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
$291.9000 / $331.9000 | Buy Now |