Part Details for R413805121 by Radiall
Overview of R413805121 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R413805121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413805121-ND
|
DigiKey | ATTENUATOR: SMA.86 5DB 26.5GHZ 2 Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.3720 | Buy Now |
DISTI #
R413805121
|
Avnet Americas | Coaxial Attenuator - Bulk (Alt: R413805121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7040 / $249.9480 | Buy Now |
DISTI #
R413805121
|
Avnet Americas | Coaxial Attenuator - Bulk (Alt: R413805121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7040 / $249.9480 | Buy Now |
DISTI #
R413805121
|
Avnet Americas | Coaxial Attenuator - Bulk (Alt: R413805121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7040 / $249.9480 | Buy Now |
DISTI #
R413805121
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R413805121
R413805121 CAD Models
R413805121 Part Data Attributes
|
R413805121
Radiall
Buy Now
Datasheet
|
Compare Parts:
R413805121
Radiall
Fixed Attenuator, 0MHz Min, 26500MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |