Part Details for R413810121 by Radiall
Overview of R413810121 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R413810121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413810121-ND
|
DigiKey | ATTENUATOR: SMA.86 10DB 26.5GHZ Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.3720 | Buy Now |
DISTI #
R413810121
|
Avnet Americas | Fixed Coaxial Attenuators 26.5GHz 10dB - Bulk (Alt: R413810121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7040 / $249.9480 | Buy Now |
DISTI #
501-R413810121
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA.86 10DB 26.5GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$197.9000 / $210.3400 | Order Now |
DISTI #
R413810121
|
Avnet Americas | Fixed Coaxial Attenuators 26.5GHz 10dB - Bulk (Alt: R413810121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7040 / $249.9480 | Buy Now |
DISTI #
R413810121
|
Avnet Americas | Fixed Coaxial Attenuators 26.5GHz 10dB - Bulk (Alt: R413810121) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7040 / $249.9480 | Buy Now |
Part Details for R413810121
R413810121 CAD Models
R413810121 Part Data Attributes
|
R413810121
Radiall
Buy Now
Datasheet
|
Compare Parts:
R413810121
Radiall
Fixed Attenuator, 0MHz Min, 26500MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |