Part Details for R413825000 by Radiall
Overview of R413825000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for R413825000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413825000-ND
|
DigiKey | ATTENUATOR: SMA1.14 25DB 18GHZ 2 Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.9160 | Buy Now |
DISTI #
R413825000
|
Avnet Americas | Fixed Coaxial Attenuators 18GHz 25dB - Bulk (Alt: R413825000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$150.9200 / $288.6120 | Buy Now |
DISTI #
501-R413825000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA1.14 25DB 18GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$228.5100 / $242.8900 | Order Now |
DISTI #
R413825000
|
Avnet Americas | Fixed Coaxial Attenuators 18GHz 25dB - Bulk (Alt: R413825000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$150.9200 / $288.6120 | Buy Now |
DISTI #
R413825000
|
Avnet Americas | Fixed Coaxial Attenuators 18GHz 25dB - Bulk (Alt: R413825000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$150.9200 / $288.6120 | Buy Now |
DISTI #
R413825000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 0 |
|
$136.4600 / $202.9600 | Buy Now |
Part Details for R413825000
R413825000 CAD Models
R413825000 Part Data Attributes
|
R413825000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R413825000
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 25 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |