Part Details for R413830000 by Radiall
Overview of R413830000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for R413830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413830000-ND
|
DigiKey | ATTENUATOR: SMA1.14 30DB 18GHZ 2 Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.5700 | Buy Now |
DISTI #
R413830000
|
Avnet Americas | ATTENUATOR: SMA1.14 30DB 18GHZ 2W 50ohms - Bulk (Alt: R413830000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$133.8400 / $253.7460 | Buy Now |
DISTI #
501-R413830000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA1.14 30DB 18GHZ 2W 50ohms RoHS: Compliant | 4 |
|
$195.6200 / $217.8500 | Buy Now |
DISTI #
R413830000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 5 | 0 |
|
$121.0100 / $178.4400 | Buy Now |
Part Details for R413830000
R413830000 CAD Models
R413830000 Part Data Attributes
|
R413830000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R413830000
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |