Part Details for R413845000 by Radiall
Overview of R413845000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R413845000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R413845000-ND
|
DigiKey | ATTENUATOR: SMA1.14 45DB 18GHZ 2 Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.6580 | Buy Now |
DISTI #
R413845000
|
Avnet Americas | Fixed Attenuator 45dB 18GHz - Bulk (Alt: R413845000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$153.9300 / $291.8700 | Buy Now |
DISTI #
501-R413845000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA1.14 45DB 18GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$219.4400 / $245.6400 | Order Now |
DISTI #
R413845000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R413845000
R413845000 CAD Models
R413845000 Part Data Attributes
|
R413845000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R413845000
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Attenuation-Nom | 45 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |