Part Details for R414406000 by Radiall
Overview of R414406000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R414406000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R414406000-ND
|
DigiKey | ATTENUATOR: BNC 6DB 8GHZ 2W 50OH Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.2380 | Buy Now |
DISTI #
R414406000
|
Avnet Americas | ATTENUATOR: BNC 6DB 8GHZ 2W 50ohms - Bulk (Alt: R414406000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$131.5160 / $222.4620 | Buy Now |
DISTI #
501-R414406000
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: BNC 6DB 8GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$173.0400 / $187.2300 | Order Now |
DISTI #
R414406000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R414406000
R414406000 CAD Models
R414406000 Part Data Attributes
|
R414406000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R414406000
Radiall
Fixed Attenuator, 0MHz Min, 8000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | BNC-F; BNC-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |