Part Details for R414501161 by Radiall
Overview of R414501161 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for R414501161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R414501161-ND
|
DigiKey | ATTENUATOR: TNC 1DB 18GHZ 2W 50O Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$377.8860 | Buy Now |
DISTI #
R414501161
|
Avnet Americas | Fixed Coaxial Attenuators 18GHz 1dB - Bulk (Alt: R414501161) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$234.8080 / $448.9740 | Buy Now |
DISTI #
501-R414501161
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: TNC 1DB 18GHZ 2W 50ohms RoHS: Compliant | 0 |
|
$362.4600 / $377.7900 | Order Now |
Part Details for R414501161
R414501161 CAD Models
R414501161 Part Data Attributes:
|
R414501161
Radiall
Buy Now
Datasheet
|
Compare Parts:
R414501161
Radiall
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |