Part Details for R415603000 by Radiall
Overview of R415603000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R415603000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7533
|
Newark | Attenuator, 4.3/10 Plug-Rcpt, 50 Ohm, Connector Type:Attenuator, Adapter Body Style:-, Convert From Coax Type:4.3/10, Convert From Gender:Plug, Convert To Coax Type:4.3/10, Convert To Gender:Jack, Impedance:50Ohm, Product Range:-, Rohs Compliant: Yes |Radiall R415603000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$132.0500 / $202.1300 | Buy Now |
DISTI #
R415603000
|
Avnet Americas | Attenuator 4.3 to 10 Male/Female 6GHz 6dB 15W 50Ohm - Bulk (Alt: R415603000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R415603000
|
Mouser Electronics | Attenuators - Interconnects 3dB att screw conn RoHS: Compliant | 25 |
|
$245.2900 / $274.5700 | Buy Now |
DISTI #
R415603000
|
Avnet Americas | Attenuator 4.3 to 10 Male/Female 6GHz 6dB 15W 50Ohm - Bulk (Alt: R415603000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R415603000
|
Avnet Americas | Attenuator 4.3 to 10 Male/Female 6GHz 6dB 15W 50Ohm - Bulk (Alt: R415603000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R415603000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2760303
|
element14 Asia-Pacific | ATTENUATOR, 4.3/10 PLUG-RCPT, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$256.9115 / $287.5862 | Buy Now |
DISTI #
2760303
|
Farnell | ATTENUATOR, 4.3/10 PLUG-RCPT, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$145.7382 / $185.8833 | Buy Now |
Part Details for R415603000
R415603000 CAD Models
R415603000 Part Data Attributes
|
R415603000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R415603000
Radiall
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |