Part Details for R417006130 by Radiall
Overview of R417006130 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R417006130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R417006130-ND
|
DigiKey | ATTENUATOR: N 6DB 3GHZ 50W 50OHM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$749.4900 | Buy Now |
DISTI #
R417006130
|
Avnet Americas | Fixed Coaxial Attenuators 3GHz 6dB - Bulk (Alt: R417006130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$487.7180 / $921.1860 | Buy Now |
DISTI #
501-R417006130
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: N 6DB 3GHZ 50W 50ohms panel conduction cooling type RoHS: Compliant | 0 |
|
$714.9900 / $749.3400 | Order Now |
Part Details for R417006130
R417006130 CAD Models
R417006130 Part Data Attributes:
|
R417006130
Radiall
Buy Now
Datasheet
|
Compare Parts:
R417006130
Radiall
Fixed Attenuator, 0MHz Min, 3000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=5000W | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |