Part Details for R417210110 by Radiall
Overview of R417210110 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R417210110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R417210110-ND
|
DigiKey | ATTENUATOR: TNC 10DB 3GHZ 50W 50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$842.9500 | Buy Now |
DISTI #
R417210110
|
Avnet Americas | Fixed Coaxial Attenuators 3GHz 10dB - Bulk (Alt: R417210110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$542.3460 / $1,024.3620 | Buy Now |
DISTI #
501-R417210110
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: TNC 10DB 3GHZ 50W 50ohms RoHS: Compliant | 0 |
|
$773.1200 / $842.8600 | Order Now |
DISTI #
R417210110
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R417210110
R417210110 CAD Models
R417210110 Part Data Attributes
|
R417210110
Radiall
Buy Now
Datasheet
|
Compare Parts:
R417210110
Radiall
Fixed Attenuator, 0MHz Min, 3000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=5000W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |