Part Details for R417810128 by Radiall
Overview of R417810128 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for R417810128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R417810128-ND
|
DigiKey | ATTENUATOR: SMA 10DB 2GHZ 50/80W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,071.8700 | Buy Now |
DISTI #
R417810128
|
Avnet Americas | Attenuator 2GHz 10dB - Bulk (Alt: R417810128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$697.5080 / $1,317.4200 | Buy Now |
DISTI #
501-R417810128
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: SMA 10DB 2GHZ 50/80W 50ohms RoHS: Compliant | 0 |
|
$1,071.7500 | Order Now |
DISTI #
R417810128
|
Avnet Americas | Attenuator 2GHz 10dB - Bulk (Alt: R417810128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$697.5080 / $1,317.4200 | Buy Now |
DISTI #
R417810128
|
Avnet Americas | Attenuator 2GHz 10dB - Bulk (Alt: R417810128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$697.5080 / $1,317.4200 | Buy Now |
Part Details for R417810128
R417810128 CAD Models
R417810128 Part Data Attributes
|
R417810128
Radiall
Buy Now
Datasheet
|
Compare Parts:
R417810128
Radiall
Fixed Attenuator, 0MHz Min, 2000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=5000W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 49.03 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |