Part Details for R422006020 by Radiall
Overview of R422006020 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R422006020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R422006020-ND
|
DigiKey | ATTENUATOR : N 6DB 6GHZ 50W 50 O Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$806.5400 | Buy Now |
DISTI #
R422006020
|
Avnet Americas | ATTENUATOR : N 6DB 6GHZ 50W 50 ohms - Bulk (Alt: R422006020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$576.8560 / $980.8200 | Buy Now |
DISTI #
501-R422006020
|
Mouser Electronics | Attenuators ATTENUATOR : N 6DB 6GHZ 50W 50 ohms | 0 |
|
$706.3300 / $717.4700 | Order Now |
DISTI #
R422006020
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
$532.0400 / $697.1300 | Buy Now |