There are no models available for this part yet.
Overview of R422010010 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R422010010 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R422010010-ND
|
DigiKey | ATTENUATOR : N 10DB 6GHZ 30W 50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$712.2500 | Buy Now | |
DISTI #
R422010010
|
Avnet Americas | ATTENUATOR : N 10DB 6GHZ 30W 50 ohms - Bulk (Alt: R422010010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$502.3060 / $846.2340 | Buy Now | |
DISTI #
501-R422010010
|
Mouser Electronics | Attenuators ATTENUATOR : N 10DB 6GHZ 30W 50 ohms | 0 |
|
$612.4600 / $631.4700 | Order Now | |
DISTI #
R422010010
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
$454.1600 / $595.1000 | Buy Now |
CAD Models for R422010010 by Radiall
Part Data Attributes for R422010010 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|