Part Details for R431413001 by Radiall
Overview of R431413001 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R431413001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R431413001
|
Richardson RFPD | RF DIRECTIONAL COUPLER Min Qty: 1 | 0 |
|
RFQ |
Part Details for R431413001
R431413001 CAD Models
R431413001 Part Data Attributes:
|
R431413001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R431413001
Radiall
Directional Coupler, 1700MHz Min, 2000MHz Max, 0.25dB Insertion Loss-Max, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1500 TO 2200 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 47.78 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.18 |