Part Details for R432434000 by Radiall
Overview of R432434000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R432434000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R432434000-ND
|
DigiKey | COUPLER: SMA 1-2GHZ 20DB Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,224.4800 | Buy Now |
DISTI #
R432434000
|
Avnet Americas | COUPLER: SMA 1-2GHZ 20DB - Bulk (Alt: R432434000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R432434000
|
Mouser Electronics | RF Connectors / Coaxial Connectors COUPLER: SMA 1-2GHZ 20DB RoHS: Compliant | 0 |
|
$1,224.4700 | Order Now |
DISTI #
R432434000
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
$754.3400 / $1,058.3700 | Buy Now |
Part Details for R432434000
R432434000 CAD Models
R432434000 Part Data Attributes
|
R432434000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R432434000
Radiall
Directional Coupler, 1000MHz Min, 2000MHz Max, 0.4dB Insertion Loss-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |