Part Details for R433524000 by Radiall
Overview of R433524000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R433524000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R433524000-ND
|
DigiKey | COUPLER: SMA 1.7-4.2GHZ 20DB FLA Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,274.4700 | Buy Now |
DISTI #
R433524000
|
Avnet Americas | COUPLER: SMA 1.7-4.2GHZ 20DB Flat response - Bulk (Alt: R433524000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$868.3780 / $1,566.4320 | Buy Now |
DISTI #
501-R433524000
|
Mouser Electronics | Signal Conditioning COUPLER: SMA 1.7-4.2GHZ 20DB Flat response RoHS: Compliant | 0 |
|
$1,274.4600 | Order Now |
DISTI #
R433524000
|
Avnet Americas | COUPLER: SMA 1.7-4.2GHZ 20DB Flat response - Bulk (Alt: R433524000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$868.3780 / $1,566.4320 | Buy Now |
DISTI #
R433524000
|
Avnet Americas | COUPLER: SMA 1.7-4.2GHZ 20DB Flat response - Bulk (Alt: R433524000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$868.3780 / $1,566.4320 | Buy Now |
Part Details for R433524000
R433524000 CAD Models
R433524000 Part Data Attributes
|
R433524000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R433524000
Radiall
Directional Coupler, 1700MHz Min, 4200MHz Max, 0.4dB Insertion Loss-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.2 |
Alternate Parts for R433524000
This table gives cross-reference parts and alternative options found for R433524000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R433524000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R433524 | Directional Coupler, 1700MHz Min, 4200MHz Max, 0.4dB Insertion Loss-Max | Radiall | R433524000 vs R433524 |