Part Details for R433723000 by Radiall
Overview of R433723000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R433723000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R433723000-ND
|
DigiKey | COUPLER: SMA 7-12.4GHZ 10DB FLAT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,143.9600 | Buy Now |
DISTI #
R433723000
|
Avnet Americas | Conn SMA Coupler RCP/RCP/RCP/PL 7GHz to 12.4GHz 50Ohm - Bulk (Alt: R433723000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$779.4360 / $1,406.0340 | Buy Now |
DISTI #
501-R433723000
|
Mouser Electronics | RF Connectors / Coaxial Connectors COUPLER: SMA 7-12.4GHZ 10DB Flat response RoHS: Compliant | 0 |
|
$1,143.8400 | Order Now |
DISTI #
R433723000
|
Avnet Americas | Conn SMA Coupler RCP/RCP/RCP/PL 7GHz to 12.4GHz 50Ohm - Bulk (Alt: R433723000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$779.4360 / $1,406.0340 | Buy Now |
DISTI #
R433723000
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
$704.7300 / $988.7700 | Buy Now |