Part Details for R445999101 by Radiall
Overview of R445999101 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for R445999101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R445999101-ND
|
DigiKey | SURGE ARREST CAPSULE 350V 10KA Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1800 | Buy Now |
DISTI #
501-R445999101
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 350V 10kA RoHS: Compliant | 0 |
|
$13.4800 / $25.9500 | Order Now |
DISTI #
R445999101
|
Richardson RFPD | EMP/LIGHTNING PROTECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |