There are no models available for this part yet.
Overview of R46-5D12-48 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM285D-1-2 | Texas Instruments | Micropower Voltage Reference 8-SOIC -40 to 85 | |
LM385D-1-2 | Texas Instruments | Micropower Voltage Reference 8-SOIC 0 to 70 |
Price & Stock for R46-5D12-48 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02H7360
|
Newark | Relay-Spdt 12Amp 48Vdc Sealed Low Profile For Use In Security/Appliances/Garage Door Openers/Audio |Nte Electronics R46-5D12-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Electromechanical Relay 48VDC 6.4KOhm 5A SPDT (21.5x16.4x16.4)mm THT General Purpose Relay RoHS: Compliant |
2 In Stock |
|
$2.8800 / $4.6600 | Buy Now |
CAD Models for R46-5D12-48 by NTE Electronics Inc
Part Data Attributes for R46-5D12-48 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|