Part Details for R4ABLKBLKAF0 by E-Switch Inc
Overview of R4ABLKBLKAF0 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4ABLKBLKAF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9031
|
Newark | Ea Rohs Compliant: Yes |E-Switch R4ABLKBLKAF0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1600 | Buy Now |
DISTI #
EG5583-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8516 / $1.3000 | Buy Now |
DISTI #
612-R4ABLKBLKAF0
|
Mouser Electronics | Rocker Switches 16-20A 250VAC SPST On-Off No Lamp RoHS: Compliant | 0 |
|
$0.8510 / $1.2700 | Order Now |
|
Future Electronics | R4 Series 20 A SPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8350 / $0.9400 | Buy Now |
|
Future Electronics | R4 Series 20 A SPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8350 / $0.9400 | Buy Now |
DISTI #
R4ABLKBLKAF0
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 16A/250VAC, black, none, Body: black Min Qty: 100 | 0 |
|
$1.4200 | RFQ |
Part Details for R4ABLKBLKAF0
R4ABLKBLKAF0 CAD Models
R4ABLKBLKAF0 Part Data Attributes:
|
R4ABLKBLKAF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R4ABLKBLKAF0
E-Switch Inc
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.339 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 10.8966 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 27.0002 mm | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for R4ABLKBLKAF0
This table gives cross-reference parts and alternative options found for R4ABLKBLKAF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4ABLKBLKAF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AJ912022R9 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | R4ABLKBLKAF0 vs AJ912022R9 |
AJ911020B9 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | R4ABLKBLKAF0 vs AJ911020B9 |
AJ912021G9 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | R4ABLKBLKAF0 vs AJ912021G9 |
AJ912020Y9 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | R4ABLKBLKAF0 vs AJ912020Y9 |
AJ911022G9 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | R4ABLKBLKAF0 vs AJ911022G9 |
AJ912020R9 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | R4ABLKBLKAF0 vs AJ912020R9 |
AJ911020G9 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | R4ABLKBLKAF0 vs AJ911020G9 |
AJ911022R9 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | R4ABLKBLKAF0 vs AJ911022R9 |
AJ912022G9 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | R4ABLKBLKAF0 vs AJ912022G9 |
AJ911022Z9 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Panasonic Electronic Components | R4ABLKBLKAF0 vs AJ911022Z9 |